
55PC4224-24-6/9-92 | |
|---|---|
DigiKey Part Number | 55PC4224-24-6/9-92-ND |
Manufacturer | |
Manufacturer Product Number | 55PC4224-24-6/9-92 |
Description | CABLE 2COND 24AWG RED/WH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red, White 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Red, White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0065" (0.165mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,18961 € | 4.379,22 € |
| Unit Price without VAT: | 2,18961 € |
|---|---|
| Unit Price with VAT: | 2,71512 € |

