
| 55A6050-24-9-9CS2199 | |
|---|---|
| DigiKey Part Number | 55A6050-24-9-9CS2199-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55A6050-24-9-9CS2199 | 
| Description | HOOK-UP DL STRND 24AWG WHT | 
| Customer Reference | |
| Detailed Description | 24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/36 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
| Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
| Length | - | |
| Voltage | 600V | |
| Operating Temperature | -65°C ~ 200°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Grade | - | |
| Qualification | MIL-W-22759 and MIL-C-27500 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.001 | 2,17403 € | 13.046,35 € | 
| Unit Price without VAT: | 2,17403 € | 
|---|---|
| Unit Price with VAT: | 2,69580 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece