
55A1826-24-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | 55A1826-24-9/96-9CS2275-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A1826-24-9/96-9CS2275 |
Description | CABLE 2CON 24AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper Alloy, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Nickel Coated | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 2 | 3,83000 € | 7,66 € |
| 3 | 3,72000 € | 11,16 € |
| 5 | 3,59000 € | 17,95 € |
| 7 | 3,50571 € | 24,54 € |
| 10 | 3,41900 € | 34,19 € |
| 25 | 3,20320 € | 80,08 € |
| 50 | 3,04800 € | 152,40 € |
| 100 | 2,89930 € | 289,93 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,98480 € |

