Parametric Equivalent

55/1114-24-9-9 | |
|---|---|
DigiKey Part Number | 55/1114-24-9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55/1114-24-9-9 |
Description | CBL 1 COND 24AWG 600V WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 19/36 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,36554 € | 4.731,08 € |
| Unit Price without VAT: | 2,36554 € |
|---|---|
| Unit Price with VAT: | 2,93327 € |

