Parametric Equivalent

| 53713-4 | |
|---|---|
| DigiKey Part Number | 53713-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 53713-4 | 
| Description | HEATSHRINK 1-1/2" X 1' BLACK | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 1.00' (304.80mm, 12.00") | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 1.00' (304.80mm, 12.00") | |
| Inner Diameter - Supplied | 1.500" (38.10mm) | |
| Inner Diameter - Recovered | 0.500" (12.70mm) | |
| Recovered Wall Thickness | 0.140" (3.56mm) | |
| Material | ||
| Features | Fluid Resistant | |
| Color | ||
| Operating Temperature | -55°C ~ 110°C | |
| Shrink Temperature | 90°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Base Product Number | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece