
44A0131-20-2/4/6-US | |
|---|---|
DigiKey Part Number | 44A0131-20-2/4/6-US-ND |
Manufacturer | |
Manufacturer Product Number | 44A0131-20-2/4/6-US |
Description | CABLE 3COND 20AWG BLU/RED/YL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Blue, Red, Yellow 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Blue, Red, Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,93131 € | 4.656,55 € |
| Unit Price without VAT: | 0,93131 € |
|---|---|
| Unit Price with VAT: | 1,15482 € |


