
382A023-25/225-0-CS9031 | |
|---|---|
DigiKey Part Number | 484-382A023-25/225-0-CS9031-ND |
Manufacturer | |
Manufacturer Product Number | 382A023-25/225-0-CS9031 |
Description | 382A023-25/225-0-CS9031 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) 23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 23 | |
Features | - | |
Color | - | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.490" (12.45mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 1.500" (38.10mm) | |
Small Recovered Length | 1.700" (43.18mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 35,19855 € | 7.039,71 € |
| Unit Price without VAT: | 35,19855 € |
|---|---|
| Unit Price with VAT: | 43,64620 € |

