cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322A158-4/42-0

DigiKey Part Number
322A158-4/42-0-ND
Manufacturer
Manufacturer Product Number
322A158-4/42-0
Description
HEATSHRNK BOOT BRKOUT T SZ58 BLK
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 58
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Type
Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert
58
Features
-
Color
Black
Material
Polyolefin (PO), Flexible
Large Diameter Supplied
2.189" (55.60mm)
Large Diameter Recovered
1.000" (25.40mm)
Small Diameter Supplied
1.060" (26.92mm)
Small Diameter Recovered
0.488" (12.40mm)
Large Recovered Length
4.382" (111.30mm)
Small Recovered Length
3.059" (77.70mm)
Total Length Supplied
-
Total Length Recovered
8.752" (222.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.