
322A158-4/86-0 | |
|---|---|
DigiKey Part Number | 322A158-4/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 322A158-4/86-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ58 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 58 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 58 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 2.189" (55.60mm) | |
Large Diameter Recovered | 1.000" (25.40mm) | |
Small Diameter Supplied | 1.060" (26.92mm) | |
Small Diameter Recovered | 0.488" (12.40mm) | |
Large Recovered Length | 4.382" (111.30mm) | |
Small Recovered Length | 3.059" (77.70mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.752" (222.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

