New Product
Edging - Enter Number of Meters in Order Quantity Grommet - Edging, Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1991136-0

DigiKey Part Number
484-3-1991136-0-DS-ND
Manufacturer
Manufacturer Product Number
3-1991136-0
Description
GROMMET EDGE SOLID PE NAT METER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - Grommet - Edging, Solid Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.081" ~ 0.091" (2.05mm ~ 2.30mm)
Panel Cutout Dimensions
Edging - Enter Number of Meters in Order Quantity
Features
-
Material
Polyethylene (PE)
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,38600 €23,86 €
252,23600 €55,90 €
502,12920 €106,46 €
1002,02740 €202,74 €
2501,90044 €475,11 €
5001,80974 €904,87 €
1.0001,72339 €1.723,39 €
2.5001,61559 €4.038,98 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,48440 €
Alternate Length
GROMMET EDGE SOLID PE NATURAL
In-Stock: 0
Unit Price: 54,84000 €