
222D185-12-0 | |
|---|---|
DigiKey Part Number | 222D185-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D185-12-0 |
Description | HEATSHRINK BOOT 90DEG SZ85 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot - 90° | |
Shell Size - Insert | 85 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 2.598" (65.99mm) | |
Large Diameter Recovered | 1.752" (44.50mm) | |
Small Diameter Supplied | 1.800" (45.72mm) | |
Small Diameter Recovered | 0.800" (20.32mm) | |
Large Recovered Length | 2.598" (65.99mm) | |
Small Recovered Length | 2.800" (71.12mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

