
202G653-55-0 | |
|---|---|
DigiKey Part Number | 202G653-55-0-ND |
Manufacturer | |
Manufacturer Product Number | 202G653-55-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | Flame Retardant | |
Color | Black | |
Material | Fluoropolymer | |
Large Diameter Supplied | 1.677" (42.60mm) | |
Large Diameter Recovered | 1.098" (27.89mm) | |
Small Diameter Supplied | 1.677" (42.60mm) | |
Small Diameter Recovered | 0.882" (22.40mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.118" (28.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.701" (170.21mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

