Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1609988-2

DigiKey Part Number
1609988-2-ND
Manufacturer
Manufacturer Product Number
1609988-2
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1609988-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
3A
Manufacturer
TE Connectivity Raychem Cable Protection
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Front or Rear Side Mount
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 29.00mm x 33.00mm
Number of Positions
3
Panel Thickness
0.032" ~ 0.080" (0.81mm ~ 2.03mm)
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3614,88139 €535,73 €
Manufacturers Standard Package
Unit Price without VAT:14,88139 €
Unit Price with VAT:18,45292 €