
1116412-1 | |
|---|---|
DigiKey Part Number | A109265-ND |
Manufacturer | |
Manufacturer Product Number | 1116412-1 |
Description | MOD INSERT BLANK ALMOND SL SER |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Almond |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Blank Insert, Module | |
Color | Almond | |
Size / Dimension | 16.13mm H x 14.48mm W | |
Material | Polycarbonate (PC) | |
For Use With/Related Products | SL Series |

