
1116037-1 | |
|---|---|
DigiKey Part Number | 1116037-1-ND |
Manufacturer | |
Manufacturer Product Number | 1116037-1 |
Description | LABEL DESIGNATION STRIP WHT 110 |
Customer Reference | |
Detailed Description | Connector Label, Designation Strip White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Label, Designation Strip | |
Color | White | |
Size / Dimension | - | |
Material | - | |
For Use With/Related Products | 110 Connect Series |

