
10613-24-9-L016 | |
|---|---|
DigiKey Part Number | 10613-24-9-L016-ND |
Manufacturer | |
Manufacturer Product Number | 10613-24-9-L016 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 77 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Double Braid | |
Impedance | 77 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.048" (1.22mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,92488 € | 17.312,20 € |
| Unit Price without VAT: | 6,92488 € |
|---|---|
| Unit Price with VAT: | 8,58685 € |

