Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W67-X2Q110-15

DigiKey Part Number
PB1367-ND
Manufacturer
Manufacturer Product Number
W67-X2Q110-15
Description
CIR BRKR MAG-HYDR 15A 277VAC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,40000 €34,40 €
528,54000 €142,70 €
2423,76792 €570,43 €
7220,88611 €1.503,80 €
12019,65933 €2.359,12 €
26417,89386 €4.723,98 €
Manufacturers Standard Package
Unit Price without VAT:34,40000 €
Unit Price with VAT:42,65600 €