W54-XC7A4A10-30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 2.082
Unit Price: 5,51000 €
Datasheet
W54-XC7A4A10-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W54-XC7A4A10-30
W54-XC7A4A10-30
W54-XC7A4A10-30
Circuit Breaker Basics - Another Teaching Moment

W54-XC7A4A10-30

DigiKey Part Number
PB2809-ND
Manufacturer
Manufacturer Product Number
W54-XC7A4A10-30
Description
CIR BRKR THRM 30A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes