




W57-XB6A99C10-15 | |
|---|---|
DigiKey Part Number | PB2815-ND |
Manufacturer | |
Manufacturer Product Number | W57-XB6A99C10-15 |
Description | CIR BRKR THRM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 5 | 4,46000 € | 22,30 € |
| 10 | 4,11400 € | 41,14 € |
| 50 | 3,41240 € | 170,62 € |
| 200 | 2,90125 € | 580,25 € |
| 400 | 2,67343 € | 1.069,37 € |
| 600 | 2,54790 € | 1.528,74 € |
| 1.000 | 2,39742 € | 2.397,42 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,67120 € |



