
W28-XT1A-0.25 | |
|---|---|
DigiKey Part Number | W28-XT1A-0.25-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-0.25 |
Description | CIR BRKR THRM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 250mA 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,74462 € | 2.846,77 € |
| Unit Price without VAT: | 4,74462 € |
|---|---|
| Unit Price with VAT: | 5,88333 € |

