Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V23101D1106A201 | |
|---|---|
DigiKey Part Number | V23101D1106A201-ND |
Manufacturer | |
Manufacturer Product Number | V23101D1106A201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1.25 A | |
Switching Voltage | 125VAC, 120VDC - Max | |
Load - Max Switching | 62.5VA, 30W | |
Coil Current | 17.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 700 Ohms | |
Base Product Number |





