



T9GS1L24-22 | |
|---|---|
DigiKey Part Number | PB2448-ND |
Manufacturer | |
Manufacturer Product Number | T9GS1L24-22 |
Description | RELAY GEN PURPOSE SPST 30A 22V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 14400VA | |
Coil Current | 41 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 2.2 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 538 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 3,12700 € | 31,27 € |
| 30 | 2,95933 € | 88,78 € |
| 50 | 2,88440 € | 144,22 € |
| 100 | 2,78550 € | 278,55 € |
| 250 | 2,65984 € | 664,96 € |
| 500 | 2,56850 € | 1.284,25 € |
| 1.000 | 2,48025 € | 2.480,25 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,35240 € |

