



T92P7D24-12 | |
|---|---|
DigiKey Part Number | T92P7D24-12-ND |
Manufacturer | |
Manufacturer Product Number | T92P7D24-12 |
Description | RELAY GEN PURPOSE DPST 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 139.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 86 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 16,41708 € | 3.940,10 € |
| Unit Price without VAT: | 16,41708 € |
|---|---|
| Unit Price with VAT: | 20,35718 € |

