General Purpose Relay SPDT (DB/DM) (1 Form Z) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (DB/DM) (1 Form Z) 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RMC05024

DigiKey Part Number
RMC05024-ND
Manufacturer
Manufacturer Product Number
RMC05024
Description
RELAY GEN PURPOSE SPDT 30A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (DB/DM) (1 Form Z) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (DB/DM) (1 Form Z)
Contact Rating (Current)
30 A
Switching Voltage
440VAC - Max
Load - Max Switching
13200VA
Coil Current
50 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-45°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
475 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.