




RM78700 | |
|---|---|
DigiKey Part Number | PB928-ND |
Manufacturer | |
Manufacturer Product Number | RM78700 |
Description | RELAY SOCKET 11 POS CHASSIS MT |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
For Use With/Related Products | RM, SCHRACK | |
Features | - | |
Base Product Number |

