



RM705730 | |
|---|---|
DigiKey Part Number | PB1574-ND |
Manufacturer | |
Manufacturer Product Number | RM705730 |
Description | RELAY GEN PURPOSE 3PDT 16A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 30.7 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 50°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.5 kOhms | |
Base Product Number |

