


PRD-60481 | |
|---|---|
DigiKey Part Number | PRD-60481-ND |
Manufacturer | |
Manufacturer Product Number | PRD-60481 |
Description | POWER RELAY ASSEMBLY |
Customer Reference | |
Detailed Description | General Purpose Relay Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | - | |
Contact Form | - | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |

