




PCJ-112D3MH,301 | |
|---|---|
DigiKey Part Number | PB894-ND |
Manufacturer | |
Manufacturer Product Number | PCJ-112D3MH,301 |
Description | RELAY GEN PURPOSE SPST 3A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCJ-112D3MH,301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 750VA, 90W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,91440 € | 47,86 € |
| 50 | 1,84900 € | 92,45 € |
| 100 | 1,78570 € | 178,57 € |
| 300 | 1,68960 € | 506,88 € |
| 500 | 1,64666 € | 823,33 € |
| 1.000 | 1,59013 € | 1.590,13 € |
| 5.000 | 1,46607 € | 7.330,35 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,79000 € |



