



OJT-SS-105LM,000 | |
|---|---|
DigiKey Part Number | PB2036-ND |
Manufacturer | |
Manufacturer Product Number | OJT-SS-105LM,000 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJT-SS-105LM,000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,69320 € | 42,33 € |
| 50 | 1,63520 € | 81,76 € |
| 100 | 1,57920 € | 157,92 € |
| 300 | 1,49420 € | 448,26 € |
| 500 | 1,45626 € | 728,13 € |
| 1.000 | 1,40626 € | 1.406,26 € |
| 5.000 | 1,29656 € | 6.482,80 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,46760 € |











