MT221012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MT221012
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MT331220

DigiKey Part Number
MT331220-ND
Manufacturer
Manufacturer Product Number
MT331220
Description
RELAY GEN PURPOSE 3PDT 10A 220V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 220VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
2500VA
Coil Current
5.7 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
165 VDC
Must Release Voltage
22 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
38.7 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.