



KUP-11AA5-24 | |
|---|---|
DigiKey Part Number | PB2274-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11AA5-24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 20.4 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 85 Ohms |
Coil Current 84 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-11A55-24 | TE Connectivity Potter & Brumfield Relays | 1.015 | PB222-ND | 7.517,15000 € | Parametric Equivalent |
| KUP-11A55-24 | TE Connectivity | 0 | 1111-KUP-11A55-24-ND | 10.187,86667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,29000 € | 30,29 € |
| 10 | 26,97800 € | 269,78 € |
| 25 | 25,76120 € | 644,03 € |
| 50 | 24,87600 € | 1.243,80 € |
| 100 | 24,02100 € | 2.402,10 € |
| Unit Price without VAT: | 30,29000 € |
|---|---|
| Unit Price with VAT: | 37,55960 € |

