3RP1505-1BQ30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Siemens
In Stock: 4
Unit Price: 324,12000 €
Datasheet
Image for 3RP1505-1BQ30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP1505-1BQ30

DigiKey Part Number
3RP1505-1BQ30-ND
Manufacturer
Manufacturer Product Number
3RP1505-1BQ30
Description
RELAY TIME DELAY 100HR 3A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
100 ~ 127VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes