6-1393304-7 | |
---|---|
DigiKey Part Number | 6-1393304-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393304-7 |
Description | RELAY GEN PURPOSE DPST 15A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay DPST-NO (2 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393304-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 74.1 mA | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.8W | |
Coil Resistance | 324 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
315 | 8,53730 € | 2.689,25 € |
Unit Price without VAT: | 8,53730 € |
---|---|
Unit Price with VAT: | 10,58625 € |