


6-1393139-8 | |
|---|---|
DigiKey Part Number | 6-1393139-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393139-8 |
Description | RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Coil Voltage | - | |
Contact Form | - | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | 0°C ~ 65°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.923,64333 € | 5.770,93 € |
| Unit Price without VAT: | 1.923,64333 € |
|---|---|
| Unit Price with VAT: | 2.385,31773 € |

