



282240-1 | |
|---|---|
DigiKey Part Number | PB2495-ND |
Manufacturer | |
Manufacturer Product Number | 282240-1 |
Description | MICRO RELE'CONN HSG W S L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness, Interlockable |
Datasheet | Datasheet |
EDA/CAD Models | 282240-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness, Interlockable | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | Micro Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,17920 € | 29,48 € |
| 50 | 1,13900 € | 56,95 € |
| 100 | 1,10020 € | 110,02 € |
| 250 | 1,05064 € | 262,66 € |
| 500 | 1,01460 € | 507,30 € |
| 1.000 | 0,97977 € | 979,77 € |
| 5.000 | 0,90338 € | 4.516,90 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |

