



4-1393236-5 | |
|---|---|
DigiKey Part Number | 4-1393236-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393236-5 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393236-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 2.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 42 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,80252 € | 7.802,52 € |
| Unit Price without VAT: | 7,80252 € |
|---|---|
| Unit Price with VAT: | 9,67512 € |

