


| 1-1415898-0 | |
|---|---|
| DigiKey Part Number | PB2664-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1415898-0 | 
| Description | RELAY GEN PURPOSE SPST 16A 24V | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 16 A | |
| Switching Voltage | 400VAC - Max | |
| Load - Max Switching | 6400VA | |
| Coil Current | 27.1 mA | |
| Coil Type | Latching, Dual Coil | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Flux Protection | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 16.8 VDC | |
| Must Release Voltage | - | |
| Operate Time | 10 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -40°C ~ 105°C | |
| Contact Material | Silver Tin Oxide (AgSnO), Tungsten (W) | |
| Approval Agency | CQC, CSA, cURus, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 886 Ohms | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece