
YR1B348KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B348KCCCT-ND - Cut Tape (CT) 1712-YR1B348KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B348KCC |
Description | RES 348K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27600 € | 13,80 € |
| 100 | 0,26080 € | 26,08 € |
| 250 | 0,24288 € | 60,72 € |
| 500 | 0,23066 € | 115,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21964 € | 219,64 € |
| 2.000 | 0,20979 € | 419,58 € |
| 3.000 | 0,20453 € | 613,59 € |
| 5.000 | 0,19842 € | 992,10 € |
| 7.000 | 0,19469 € | 1.362,83 € |
| 10.000 | 0,19098 € | 1.909,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

