2.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3A20KR0025FTDG

DigiKey Part Number
A129569TR-ND - Tape & Reel (TR)
A129569CT-ND - Cut Tape (CT)
A129569DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3A20KR0025FTDG
Description
RES 0.0025 OHM 1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLR3A20KR0025FTDG Models
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
Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 34.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,67800 €6,78 €
250,58080 €14,52 €
500,51960 €25,98 €
1000,46770 €46,77 €
2500,41084 €102,71 €
5000,37526 €187,63 €
1.0000,34500 €345,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31929 €638,58 €
4.0000,29745 €1.189,80 €
6.0000,28624 €1.717,44 €
10.0000,27356 €2.735,60 €
14.0000,26600 €3.724,00 €
20.0000,25862 €5.172,40 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,27720 €