TJT3001R5J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT300220RJ

DigiKey Part Number
A123911-ND
Manufacturer
Manufacturer Product Number
TJT300220RJ
Description
RES CHAS MNT 220 OHM 5% 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
220 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
8.278" L x 3.150" W (210.00mm x 80.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,85000 €64,85 €
1047,88300 €478,83 €
3042,50267 €1.275,08 €
5040,43760 €2.021,88 €
10038,00460 €3.800,46 €
Manufacturers Standard Package
Unit Price without VAT:64,85000 €
Unit Price with VAT:80,41400 €