New Product
5 mOhms ±1% 3W Chip Resistor Nonstandard Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ392030R005FTDG

DigiKey Part Number
1712-SVSQ392030R005FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ392030R005FTDGCT-ND - Cut Tape (CT)
1712-SVSQ392030R005FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ392030R005FTDG
Description
SVSQ3920 3W R005 1% 3KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor Nonstandard Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ392030R005FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.034" (0.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79500 €7,95 €
250,68240 €17,06 €
500,61140 €30,57 €
1000,55120 €55,12 €
2500,48520 €121,30 €
5000,44392 €221,96 €
1.0000,40882 €408,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36370 €1.091,10 €
6.0000,34068 €2.044,08 €
9.0000,32886 €2.959,74 €
15.0000,31549 €4.732,35 €
21.0000,30752 €6.457,92 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,50040 €