
SVSQ251250R0013FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251250R0013FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251250R0013FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251250R0013FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251250R0013FTDG |
Description | SVSQ2512 5W R0013 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251250R0013FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,42770 € | 42,77 € |
| 250 | 0,37524 € | 93,81 € |
| 500 | 0,34244 € | 171,22 € |
| 1.000 | 0,31452 € | 314,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27068 € | 1.082,72 € |
| 8.000 | 0,25358 € | 2.028,64 € |
| 12.000 | 0,24479 € | 2.937,48 € |
| 20.000 | 0,23486 € | 4.697,20 € |
| 28.000 | 0,22894 € | 6.410,32 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

