
| SMW751RJT | |
|---|---|
| DigiKey Part Number | 1712-SMW751RJTTR-ND - Tape & Reel (TR) 1712-SMW751RJTCT-ND - Cut Tape (CT) 1712-SMW751RJTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMW751RJT | 
| Description | RES SMD 51 OHM 5% 7W NONSTANDARD | 
| Manufacturer Standard Lead Time | 38 Weeks | 
| Customer Reference | |
| Detailed Description | 51 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMW751RJT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 200°C | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Ratings | - | |
| Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
| Height - Seated (Max) | 0.390" (9.90mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,01000 € | 3,01 € | 
| 10 | 2,02100 € | 20,21 € | 
| 25 | 1,75280 € | 43,82 € | 
| 50 | 1,58480 € | 79,24 € | 
| 100 | 1,44220 € | 144,22 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 1,25873 € | 377,62 € | 
| 600 | 1,16515 € | 699,09 € | 
| 900 | 1,11707 € | 1.005,36 € | 
| 1.500 | 1,06267 € | 1.594,01 € | 
| 2.100 | 1,03025 € | 2.163,53 € | 
| 3.000 | 0,99860 € | 2.995,80 € | 
| 3.600 | 0,98341 € | 3.540,28 € | 
| 7.200 | 0,93130 € | 6.705,36 € | 
| 7.500 | 0,92848 € | 6.963,60 € | 
| Unit Price without VAT: | 3,01000 € | 
|---|---|
| Unit Price with VAT: | 3,73240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece