5329 (13573 Metric), J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW5R39JT

DigiKey Part Number
A138737TR-ND - Tape & Reel (TR)
A138737CT-ND - Cut Tape (CT)
A138737DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW5R39JT
Description
RES SMD 0.39 OHM 5% 5W 5329
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW5R39JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
5329 (13573 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max)
0.280" (7.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86200 €8,62 €
250,74040 €18,51 €
500,66400 €33,20 €
1000,59920 €59,92 €
2500,52808 €132,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48356 €241,78 €
1.0000,44574 €445,74 €
1.5000,42631 €639,47 €
2.5000,40433 €1.010,83 €
3.5000,39123 €1.369,31 €
5.0000,37843 €1.892,15 €
6.0000,37230 €2.233,80 €
12.0000,35123 €4.214,76 €
12.5000,35010 €4.376,25 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,62440 €