
| SMW5110RJT | |
|---|---|
| DigiKey Part Number | A138725TR-ND - Tape & Reel (TR) A138725CT-ND - Cut Tape (CT) A138725DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMW5110RJT | 
| Description | RES SMD 110 OHM 5% 5W 5329 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 110 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMW5110RJT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 200°C | |
| Package / Case | 5329 (13573 Metric), J-Lead | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
| Height - Seated (Max) | 0.280" (7.10mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,29000 € | 1,29 € | 
| 10 | 0,84900 € | 8,49 € | 
| 25 | 0,72920 € | 18,23 € | 
| 50 | 0,65380 € | 32,69 € | 
| 100 | 0,58980 € | 58,98 € | 
| 250 | 0,51968 € | 129,92 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,47578 € | 237,89 € | 
| 1.000 | 0,43850 € | 438,50 € | 
| 1.500 | 0,41934 € | 629,01 € | 
| 2.500 | 0,39767 € | 994,18 € | 
| 3.500 | 0,38476 € | 1.346,66 € | 
| 5.000 | 0,37214 € | 1.860,70 € | 
| 6.000 | 0,36609 € | 2.196,54 € | 
| 12.000 | 0,34533 € | 4.143,96 € | 
| 12.500 | 0,34421 € | 4.302,62 € | 
| Unit Price without VAT: | 1,29000 € | 
|---|---|
| Unit Price with VAT: | 1,59960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece