
SMF56K8JT | |
|---|---|
DigiKey Part Number | A131698TR-ND - Tape & Reel (TR) A131698CT-ND - Cut Tape (CT) A131698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF56K8JT |
Description | RES SMD 6.8K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF56K8JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90500 € | 9,05 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,69800 € | 34,90 € |
| 100 | 0,63000 € | 63,00 € |
| 250 | 0,55532 € | 138,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50866 € | 254,33 € |
| 1.000 | 0,46901 € | 469,01 € |
| 1.500 | 0,44863 € | 672,94 € |
| 2.500 | 0,42559 € | 1.063,98 € |
| 3.500 | 0,41186 € | 1.441,51 € |
| 5.000 | 0,39844 € | 1.992,20 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,71120 € |

