200 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-Q0207FTDT200R

DigiKey Part Number
1712-SMA-Q0207FTDT200RTR-ND - Tape & Reel (TR)
1712-SMA-Q0207FTDT200RCT-ND - Cut Tape (CT)
1712-SMA-Q0207FTDT200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-Q0207FTDT200R
Description
MELF SMA-Q 200R 1% 50PPM 0207 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,23100 €2,31 €
250,19560 €4,89 €
500,17340 €8,67 €
1000,15460 €15,46 €
2500,13384 €33,46 €
5000,12086 €60,43 €
1.0000,10983 €109,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10045 €200,90 €
4.0000,09248 €369,92 €
6.0000,08839 €530,34 €
10.0000,08376 €837,60 €
14.0000,08100 €1.134,00 €
20.0000,07830 €1.566,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €