470 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0207FTDT470K

DigiKey Part Number
1712-SMA-A0207FTDT470KTR-ND - Tape & Reel (TR)
1712-SMA-A0207FTDT470KCT-ND - Cut Tape (CT)
1712-SMA-A0207FTDT470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0207FTDT470K
Description
RES 470K OHM 1% 1W MELF 0207
Customer Reference
Detailed Description
470 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMA-A0207FTDT470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18500 €1,85 €
250,15640 €3,91 €
500,13820 €6,91 €
1000,12290 €12,29 €
2500,10612 €26,53 €
5000,09562 €47,81 €
1.0000,08671 €86,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07912 €158,24 €
4.0000,07266 €290,64 €
6.0000,06935 €416,10 €
10.0000,06560 €656,00 €
14.0000,06336 €887,04 €
20.0000,06118 €1.223,60 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €