
SMA-A0207BTNT100R | |
|---|---|
DigiKey Part Number | A127090TR-ND - Tape & Reel (TR) A127090CT-ND - Cut Tape (CT) A127090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207BTNT100R |
Description | RES 100 OHM 0.1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,16920 € | 29,23 € |
| 50 | 1,05320 € | 52,66 € |
| 100 | 0,95440 € | 95,44 € |
| 250 | 0,84608 € | 211,52 € |
| 500 | 0,77830 € | 389,15 € |
| 1.000 | 0,72070 € | 720,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67179 € | 1.343,58 € |
| 4.000 | 0,63024 € | 2.520,96 € |
| 6.000 | 0,60890 € | 3.653,40 € |
| 10.000 | 0,58477 € | 5.847,70 € |
| 14.000 | 0,57040 € | 7.985,60 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,52960 € |

