6.8 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE66K8J

DigiKey Part Number
A131244-ND
Manufacturer
Manufacturer Product Number
SBCHE66K8J
Description
RES 6.8K OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE66K8J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
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
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,07100 €10,71 €
250,92200 €23,05 €
500,82840 €41,42 €
1000,74880 €74,88 €
3000,64633 €193,90 €
5000,60698 €303,49 €
1.0000,56060 €560,60 €
5.0000,47809 €2.390,45 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:2,00880 €